Card Edge Connector, 73 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
JST 73FXZ-RSM1-GAN-ETF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 73 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN OVER COPPER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST 73FXZ-RSM1-GAN-ETF to view detailed technical specifications.
No datasheet is available for this part.