This 7-contact rectangular crimp housing is designed for cable mounting and features a straight body orientation. It has a terminal pitch of 2mm and a maximum operating temperature range of -25 to 85°C. The housing is rated for a maximum voltage of 250VDC or 250VAC and a maximum current of 2A. The termination method is crimp, and the housing is suitable for use in a variety of applications.
JST 7P-SAN-K technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 7 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.