Ring Tongue Terminal (3/0)AWG 68mm Box
JST 80-L12 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 12mm |
| Mounting | Cable Mount |
| Wire Size | (3/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST 80-L12 to view detailed technical specifications.
No datasheet is available for this part.