This 80-contact surface mount header features a gold plated contact material and a bronze base. It is rated for use in applications with a flammability rating of UL94 V-0. The header is available in a cut tape packaging format and is part of the JMD series. It measures 4.8mm in height and 24.1mm in length, with a surface mount package type.
JST 80PS-JMDSS-G-1-TF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 4.8mm |
| Lead Free | Contains Lead |
| Length | 24.1mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Series | JMD |
| RoHS | Not Compliant |
Download the complete datasheet for JST 80PS-JMDSS-G-1-TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.