Cable Accessories Seal Silicone Box Automotive
Checking distributor stock and pricing after the page loads.
JST A03WS-SAB-N technical specifications.
| Type | Seal |
| Body Material | Silicone |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |