A pre-assembled rectangular cable assembly consisting of two 5-position ZR series IDC connectors on a 4-inch (101.60mm) discrete wire jumper. The assembly uses 28 AWG wire and features a reversed socket-to-socket configuration with a 1.50mm pitch.
JST A05ZR05ZR28H102A technical specifications.
| Number of Positions | 5 |
| Pitch - Connector | 1.50mm |
| Length | 101.60mm |
| Wire Gauge | 28AWG |
| Contact Finish | Tin |
| Color | Gray, Individual |
| Connector Type | Socket to Socket, Reversed |
| Number of Rows | 1 |
| Cable Termination | IDC |
| Current Rating | 0.7A |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST A05ZR05ZR28H102A to view detailed technical specifications.
No datasheet is available for this part.