The AGHGH28K51 is a pre-crimped jumper lead featuring GH series female socket contacts on both ends of a 2-inch black wire. It utilizes SSHL-002T-P0.2 phosphor bronze contacts with tin plating, designed for a 1.25mm pitch. The assembly is rated for 1.0A AC/DC and is commonly used for high-density wire-to-board applications in notebook PCs, mobile phones, and LCD monitors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST AGHGH28K51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST AGHGH28K51 technical specifications.
| Pitch | 1.25mm |
| Length | 2.00 (50.80mm)inches |
| Wire Gauge | 28AWG |
| Current Rating | 1.0A |
| Voltage Rating | 50V |
| Contact Finish | Tin |
| Color | Black |
| Number of Conductors | 1 |
| Contact End | Socket to Socket |
| RoHS | Compliant |
| Ul | UL1571 |
Download the complete datasheet for JST AGHGH28K51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.