JST AIT2PB-02A-1AK technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Manufacturer Series | AIT-II |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST AIT2PB-02A-1AK to view detailed technical specifications.
No datasheet is available for this part.