
The APAPA22K152 is a pre-crimped jumper lead assembly from JST Sales America Inc. It consists of a single 22 AWG black UL1061 discrete wire measuring 6 inches (152.4mm) in length. Both ends of the wire are terminated with PA series crimp socket terminals (SPHD-001T-P0.5) featuring tin plating. This lead is designed for use with JST PA, PHD, and PBV series connector housings.
JST APAPA22K152 technical specifications.
| Connector Type | Socket to Socket |
| Length | 152.40mm |
| Length | 6.00inches |
| Wire Gauge | 22AWG |
| Wire Color | Black |
| Contact Finish | Tin |
| Wire Style | UL1061 |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Current Rating | 1.0A |
| Contact Part Number | SPHD-001T-P0.5 |
| RoHS | Compliant (ROHS3) |
| REACH | Unaffected |
No datasheet is available for this part.