The APAPA22K305 is a pre-crimped jumper lead assembly consisting of two SPHD-001T-P0.5 socket contacts. It uses 22 AWG black wire with a length of 12 inches (304.8mm). The contacts are tin-plated and designed for use with JST PA series connectors, featuring a 2.0mm pitch and a secure locking mechanism.
JST APAPA22K305 technical specifications.
| Length | 12.0inches |
| Length | 304.8mm |
| Wire Gauge | 22AWG |
| Color | Black |
| Contact Finish | Tin |
| Contact End | Socket to Socket |
| Number of Conductors | 1 |
| Pitch | 2.0mm |
| Rohs Status | RoHS3 Compliant |
| Reach Status | REACH Unaffected |
| Moisture Sensitivity Level (msl) | 1 (Unlimited) |
Download the complete datasheet for JST APAPA22K305 to view detailed technical specifications.
No datasheet is available for this part.