The ASPHSPH24K102 is a pre-crimped jumper wire lead from JST's PH series. It features a single conductor 24 AWG wire with a socket-to-socket configuration, measuring 4.00 inches in length. The contacts are finished with tin plating over a phosphor bronze base, intended for use with PH series connector housings. It provides a secure wire-to-board connection with a 2.0mm pitch standard for the series.
JST ASPHSPH24K102 technical specifications.
| Length | 101.6mm |
| Wire Gauge | 24AWG |
| Number of Conductors | 1 |
| Contact Finish | Tin |
| Contact End | Socket to Socket |
| Color | Black |
| Number of Rows | 1 |
| Rohs Status | RoHS Compliant |
| ECCN | EAR99 |
| Htsus | 8544.42.9090 |
Download the complete datasheet for JST ASPHSPH24K102 to view detailed technical specifications.
No datasheet is available for this part.