
The ASSHSSH28K102 is a pre-crimped jumper lead consisting of a black 28 AWG wire with SH series female socket contacts (SSH-003T-P0.2-H) on both ends. It is designed for use with the SH series 1.0mm pitch connectors. The wire is UL1571 rated and the assembly has a length of approximately 4 inches or 102mm.
JST ASSHSSH28K102 technical specifications.
| Length | 101.6mm |
| Wire Gauge | 28AWG |
| Pitch | 1.00mm |
| Color | Black |
| Contact Finish | Tin |
| Number of Conductors | 1 |
| Termination | Socket to Socket |
| Voltage Rating | 50V |
| Current Rating | 1.0A |
| RoHS | Compliant |
Download the complete datasheet for JST ASSHSSH28K102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.