The ASSHSSH28K305 is a pre-crimped jumper lead from JST Sales America Inc. featuring a 1.0mm pitch SH series socket-to-socket configuration. It consists of a single 28 AWG black discrete wire with a length of 12 inches (304.8 mm). The cable assembly uses SSH-003T-P0.2-H tin-plated contacts on both ends, designed for use with SH series housings. It is rated for 1A and 50V AC/DC applications and is compliant with RoHS environmental standards.
JST ASSHSSH28K305 technical specifications.
| Cable Length | 304.8mm |
| Wire Gauge | 28AWG |
| Pitch | 1.0mm |
| Current Rating | 1.0A |
| Voltage Rating | 50V |
| Contact Finish | Tin |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Contact End | Socket to Socket |
| Color | Black |
| Wire Type | UL1571 |
| RoHS | Compliant |
| Ul | UL1571 |
Download the complete datasheet for JST ASSHSSH28K305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.