The ASSHSSH28K51 is a pre-crimped jumper wire featuring SSH-003T-P0.2-H contacts on both ends. It uses 28 AWG UL1571 wire in black and is designed for use with JST SH and APSH series 1.0mm pitch connectors. The lead has a current rating of 1A and is commonly used for wire-to-board applications.
Checking distributor stock and pricing after the page loads.
| Length | 2inches |
| Length | 50.8mm |
| Wire Gauge | 28AWG |
| Wire Style | UL1571 |
| Color | Black |
| Current Rating | 1.0A |
| Pitch | 1.0mm |
| Contact Finish | Tin |
| RoHS | Compliant |
| REACH | Compliant |