A pre-terminated jumper lead assembly featuring SZH-002T-P0.5 contacts on both ends of a 12-inch 28 AWG discrete wire. It is designed for use with JST ZH series 1.5mm pitch crimp-style connectors. The wire is typically UL1571 or equivalent, providing a reliable socket-to-socket connection for point-to-point wiring in compact electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST ASZHSZH28K305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST ASZHSZH28K305 technical specifications.
| Length | 304.8mm |
| Wire Gauge | 28AWG |
| Contact End | Socket to Socket |
| Pitch | 1.5mm |
| Color | Black |
| Contact Finish | Tin |
| Contact Material | Phosphor Bronze |
| RoHS | Compliant |
Download the complete datasheet for JST ASZHSZH28K305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.