
2-position, 1-row shrouded header with a 2mm lead pitch. Features male pin contacts made of copper alloy with tin plating and a square contact shape. Rated for 3A current and 100V voltage, with a maximum operating temperature of 85°C. Constructed from PBT insulation material, it offers waterproof and dust-tight ratings, with a kinked pin termination for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST B02B-JWPF-SK-R(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B02B-JWPF-SK-R(LF)(SN) technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Mated Stacking Heights | 21mm |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Ratings | Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | JWPF |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B02B-JWPF-SK-R(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.