
2-position, 1-row shrouded header with straight, through-hole mounting. Features a 2mm pitch and tin-plated copper alloy male pin contacts. Rated for 3A current and 250V voltage, with a maximum operating temperature of 85°C. The natural colored PBT housing offers UL94 V-0 flammability resistance.
Sign in to ask questions about the JST B02B-PASK-1(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B02B-PASK-1(LF)(SN) technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mated Stacking Heights | 14.9mm |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B02B-PASK-1(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
