This 2-position through-hole header features gold-plated contacts and a 0.079inch pitch. It is available in a bulk packaging quantity of 1000 pieces. The header is designed for use with male pin contacts and is suitable for general applications.
JST B02B-PASK-GZ(P) technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PA |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.