
2-position, 1-row shrouded header with a 2mm pitch, designed for board-to-board applications. Features male pin contacts made from copper alloy with a tin mating finish, offering a kinked pin termination for through-hole mounting. This PBT insulated component boasts a 250V voltage rating and a UL94 V-0 flammability rating, with a mated stacking height of 14.9mm. The housing is white, and the insulation is natural.
Sign in to ask questions about the JST B02B-PASK(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B02B-PASK(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mated Stacking Heights | 14.9mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PA |
| Termination | Kinked Pin |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B02B-PASK(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
