
This 2-position through-hole header features blue color, copper alloy contacts with tin plating, and a current rating of 7A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The header is designed for use in applications where a high voltage rating is required, with a maximum AC voltage rating of 300V. It is suitable for use in environments where a UL94 V-0 flammability rating is necessary.
Sign in to ask questions about the JST B02B-WPJES-3(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B02B-WPJES-3(LF)(SN) technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | WPJ |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for JST B02B-WPJES-3(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.