2-position, 1-row male pin header with 2.50mm pitch, designed for top entry and through-hole mounting. Features tin/lead plated bronze male pin contacts and a natural colored nylon housing. Rated for 3A current and 250V AC/DC, with an operating temperature range of -25°C to 85°C. This component has a UL94 V-0 flammability rating and is supplied in bulk packaging of 1000 units.
Checking distributor stock and pricing after the page loads.
JST B02B-XASK-1 technical specifications.
| Color | Natural, Beige |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.8mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Lead Length | 3.4mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XA |
| Termination | Press-Fit |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 7.5mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
