
This 2-position through hole header features a 2.5mm pitch and a voltage rating of 250V. It is constructed with a copper alloy contact material and has a natural insulation color made from nylon. The header is lead free and meets the UL94 V-0 flammability rating. It is available in bulk packaging and has a mated stacking height of 11.3mm.
Checking distributor stock and pricing after the page loads.
JST B02B-XASK-1-A(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11.3mm |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | XA |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
