2-position, 1-row shrouded header with a 2.5mm pitch. Features straight, top-entry, through-hole mounting for PCB applications. Male pin contacts made from copper alloy with tin plating, rated for 3A current and 250V AC/DC voltage. Constructed from natural/beige nylon with a height of 8.8mm, width of 6.4mm, and length of 7.5mm. Operates within a temperature range of -25°C to 85°C and meets UL94 V-0 flammability rating.
Sign in to ask questions about the JST B02B-XASK-1(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B02B-XASK-1(LF)(SN) technical specifications.
| Color | Natural, Beige |
| Contact Material | Copper Alloy, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.8mm |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Length | 7.5mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | XA |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 28.349523g |
| Width | 6.4mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for JST B02B-XASK-1(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
