This 2-position shrouded header features a 2.5mm pitch and a maximum current rating of 3A. It is designed for use in applications with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The header is terminated with solder and has a center key for polarization. It is suitable for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
JST B02B-XASK-1N-A(LF)(SN) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 8.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |