This 2-contact shrouded header features a 2.5mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -25°C to 85°C and can handle a maximum current rating of 3A. The header is rated for 250VDC and 250VAC and has a height of 8.8mm.
Checking distributor stock and pricing after the page loads.
JST B02B-XASK-1N(LF)(SN) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 8.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |