Sign in to ask questions about the JST B02B-ZESK-1D(T)(LF)(SN)(N) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B02B-ZESK-1D(T)(LF)(SN)(N) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Outer Shroud Contact |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | ZE |
| Termination | Kinked Pin |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B02B-ZESK-1D(T)(LF)(SN)(N) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.