This JST B02P-NV-BL(LF)(SN) connector features a brass contact material with copper and tin plating, and is rated for a maximum current of 10A and voltage of 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is available in a blue housing color and has a length of 10mm and a depth of 8.5mm, with a pitch of 5mm and a straight orientation. It is packaged in a box and features solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Depth | 8.5mm |
| Housing Color | Blue |
| Length | 10mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5mm |
| Termination | Solder |
| RoHS | Compliant |