
JST B02P-NV(LF)(SN) technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 2 |
| Pitch | 5mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST B02P-NV(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.