
2-position shrouded header, straight orientation, through-hole mounting. Features a 6.2mm pitch, 20A current rating, and 600V voltage rating. Constructed with a nylon insulation material and copper alloy contacts with tin plating. Operates within a temperature range of -25°C to 90°C, with a flammability rating of UL94 V-0.
JST B02P-VL technical specifications.
| Color | White |
| Contact Current Rating | 20A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Tin, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.4mm |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 6.2mm |
| Length | 13.4mm |
| Mated Stacking Heights | 29.2mm |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.2mm |
| Reach SVHC Compliant | No |
| Series | VL |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for JST B02P-VL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.