The B02P-XL is a 2-row HDR wire-to-board header from JST, designed for through-hole mounting. It features a maximum current rating of 10A and a maximum voltage rating of 150VDC or 150VAC. The header operates within a temperature range of -25°C to 90°C and has a height of 14.6mm. It is suitable for use in applications requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 150VDC|150VAC |
| Height | 14.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |