This 2-row, 2-contact header features a shrouded design with a 5mm pitch and a termination style that is soldered. The contacts are made of brass and can handle a current rating of 10A at a voltage rating of 150V. The header is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Current Rating | 10A |
| Mount | Termination |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5mm |
| Series | XL |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |