This is a shrouded header with 3 contacts, a terminal pitch of 1.5mm, and a through hole mount. It has a maximum operating temperature range of -25 to 85°C and a maximum voltage rating of 100VDC or 100VAC. The header is designed for HDR connections and has a height of 6.6mm. It is suitable for applications where a secure and reliable connection is required.
JST B03B-CZHK-B-1(LF)(SN) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 6.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.