Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Box
JST B03B-J21SK-GGXR technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Key |
| Max Current Rating | 4.6A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 15.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.