3-position, 1-row shrouded header with a 2mm lead pitch. Features male pin contacts made of copper alloy with tin plating, rated for 3A and 100V AC/DC. Straight, through-hole mounting with a solder termination. Constructed with a white PBT housing and insulation, offering a waterproof and dust-tight rating with a maximum operating temperature of 85°C.
JST B03B-JWPF-SK-R(LF)(SN) technical specifications.
| Color | White |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Pitch | 2mm |
| Length | 8.4mm |
| Mated Stacking Heights | 21mm |
| Material | PBT |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Ratings | Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | JWPF |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for JST B03B-JWPF-SK-R(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.