
This 3-position shrouded header from JST features a white housing with a natural color and a kinked pin termination. The header has a copper contact material with a tin and lead plating and a male pin contact type. It is designed for through-hole mount and has a 0.079inch pitch. The header is packaged in bulk with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST B03B-PASK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Copper |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Series | PA |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for JST B03B-PASK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
