This 3-position shrouded header features 3 male pins with a kinked termination, made of copper with a tin and lead plating. It has a natural color housing with a white finish and is designed for through-hole mounting. The header is available in a bulk packaging quantity of 1000 pieces and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the JST B03B-PASK-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B03B-PASK-1 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Reach SVHC Compliant | No |
| Series | PA |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for JST B03B-PASK-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.