
3-position, 1-row shrouded header with a 2mm pitch for board-to-board applications. Features male pin contacts made of copper alloy with a tin mating finish, designed for straight, through-hole solder termination. Offers a 3A current rating and 250V voltage rating, with a PBT insulation material and white housing. This lead-free component boasts a UL94 V-0 flammability rating and a mated stacking height of 14.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST B03B-PASK-1(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mated Stacking Heights | 14.9mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B03B-PASK-1(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
