Conn Shrouded Header HDR 3 POS 2mm Solder ST Thru-Hole Box
JST B03B-PNISK-1(LF)(SN) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 100VDC|100VAC |
| Height | 10.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST B03B-PNISK-1(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.