Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
JST B03B-VYHSK-M-1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | VYH |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN OVER COPPER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST B03B-VYHSK-M-1 to view detailed technical specifications.
No datasheet is available for this part.