JST B03B-XASK-1(LF)(SN)(P) technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XA |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for JST B03B-XASK-1(LF)(SN)(P) to view detailed technical specifications.
No datasheet is available for this part.