JST B03P-VL (LF)(SN) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 14.2mm |
| Housing Color | White |
| Length | 19.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 6.2mm |
| Series | VL |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for JST B03P-VL (LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.