
This 4-position shrouded header features 4 male pin contacts with a kinked pin termination, made of copper with a tin and lead plating. The contacts have a mating length of 0.126inch and a pitch of 0.079inch. The header is packaged in bulk with 1000 units per pack and is compliant with Reach SVHC regulations. It is suitable for through hole mounting and is available from JST.
JST B04B-PASK technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Yes |
| Series | PA |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for JST B04B-PASK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
