
Shrouded header, 4 positions, 1 row, 2mm pitch, board-to-board connector. Features male pin contacts made of copper alloy with tin mating finish, square contact shape, and kinked pin termination. Rated for 250V, with PBT insulation material and a white housing. Through-hole mounting, UL94 V-0 flammability rating, and lead-free construction. Mated stacking height of 14.9mm.
JST B04B-PASK(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mated Stacking Heights | 14.9mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | PA |
| Termination | Kinked Pin |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B04B-PASK(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
