
This 4-position shrouded header features a 2.5mm pitch and a voltage rating of 250V. It is designed for through hole mount and has a termination type of press-fit. The header is made of copper alloy with a tin finish and has a flammability rating of UL94 V-0. The insulation material is nylon with a natural color.
JST B04B-XASK-1-A(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11.3mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | XA |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B04B-XASK-1-A(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
