Conn Shrouded Header HDR 4 POS 2.5mm Solder ST Thru-Hole Box
Checking distributor stock and pricing after the page loads.
JST B04B-XASK-1N(LF)(SN) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin/Copper (Sn/Cu) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |