
4-position shrouded header with a 3.96mm pitch, designed for board-to-board applications. Features straight, through-hole termination with male pin contacts made of brass and plated with copper and tin for optimal conductivity. Offers a 7A current rating and a 300V voltage rating, operating within a temperature range of -25°C to 90°C. The white nylon housing ensures UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST B04P-HL-A(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 14.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 9.56mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | HL |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JST B04P-HL-A(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
