Conn Wire to Board HDR 4 POS 5mm Solder ST Thru-Hole Box
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5mm |
| Series | XL |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |