5-position, 1-row shrouded header with a 2mm pitch. Features male pin contacts made from copper alloy with tin plating and a tin mating finish. The header offers a 250V voltage rating and a 14.9mm mated stacking height. Constructed with a white PBT housing and natural insulation, it meets UL94 V-0 flammability rating and utilizes kinked pin termination for through-hole mounting.
JST B05B-PASK(LF)(SN) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mated Stacking Heights | 14.9mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | PA |
| Termination | Kinked Pin |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST B05B-PASK(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
