XA Series 5 Position 2.5 mm Pitch Straight Through Hole Crimp Shrouded Header
JST B05B-XASK-1-A-GU technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 5 |
| Pitch | 2.5mm |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.