5-position, 1-row shrouded header with a 2.5mm pitch. Features straight, top-entry, through-hole mounting for PCB termination via solder. Male pin contacts made from copper alloy with tin plating, rated for 3A current and 250V voltage. Nylon insulation in beige, with a maximum operating temperature of 85°C.
Sign in to ask questions about the JST B05B-XASK-1(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST B05B-XASK-1(LF)(SN) technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Tin, Bronze, Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.8mm |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Length | 15mm |
| Mated Stacking Heights | 11.3mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | XA |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 31.52467g |
| Width | 6.4mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for JST B05B-XASK-1(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
